Parametric results for: MC9S08QE12808 under Microcontrollers

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: mc9s08qe128
Select parts from the table below to compare.
Compare
Compare
MC9S08QE128CFT
NXP Semiconductors
$4.9805 Yes Active 8 50.33 MHz 131072 8192 16 MHz 40 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QE128CLK
NXP Semiconductors
$6.9371 Yes Active 8 50.33 MHz 131072 8192 16 MHz 72 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS 14 X 14 MM, LQFP-80 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QE128CLH
NXP Semiconductors
$9.4445 Yes Active 8 50.33 MHz 131072 8192 16 MHz 56 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QE128CLHR
Freescale Semiconductor
Check for Price Yes Yes Obsolete 8 50.33 MHz 131072 8192 16 MHz 56 YES 3 V CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 unknown EAR99 8542.31.00.01
935309893557
NXP Semiconductors
Check for Price Active 8 50.33 MHz 131072 8192 16 MHz 72 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE TIN GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP, unknown 3A991.A.2 8542.31.00.01
MC9S08QE128CLH
Rochester Electronics LLC
Check for Price Yes Active 8 50.33 MHz 16 MHz 56 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC LFQFP, unknown QFP 64
MC9S08QE128CQD
Freescale Semiconductor
Check for Price Obsolete 8 50.33 MHz 131072 8192 HCS08 16 MHz 36 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC QFP, QFP44,.5SQ,32 unknown 8542.31.00.01 QFP 44
MC9S08QE128CLD
Rochester Electronics LLC
Check for Price Yes Active 8 50.33 MHz 16 MHz 40 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G44 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NOT SPECIFIED GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC LQFP, unknown QFP 44
MC9S08QE128CLK
Rochester Electronics LLC
Check for Price Yes Active 8 50.33 MHz 16 MHz 72 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G80 e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS INC LQFP, unknown QFP 80
MC9S08QE128CLH
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 50.33 MHz 131072 8192 16 MHz 56 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP QFP 64