Filter Your Search
1 - 3 of 3 results
![]() |
MC9S08QE32CFT
Freescale Semiconductor
|
$2.1756 | Yes | Yes | Transferred | 8 | 50.33 MHz | 32768 | 2048 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, ROHS COMPLIANT, QFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC9S08QE32CFT
NXP Semiconductors
|
$4.0272 | Yes | Active | 8 | 50.33 MHz | 32768 | 2048 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, ROHS COMPLIANT, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
MC9S08QE32CFT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 50.33 MHz | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |