Filter Your Search
1 - 3 of 3 results
|
MC9S08QE8CLC
NXP Semiconductors
|
$2.6211 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 16 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.4 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08QE8CLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 16 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.4 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 32 | ||
|
MC9S08QE8CLC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 20 MHz | 16 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.4 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | LQFP, | unknown | QFP | 32 |