Filter Your Search
1 - 2 of 2 results
|
MC9S08RE8DWE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 8192 | 1024 | HCS08 | 16 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-013AE, SOIC-28 | unknown | 8542.31.00.01 | ||||
|
MC9S08RE8DWE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 |