Filter Your Search
1 - 7 of 7 results
|
MC9S08RG32CFJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
MC9S08RG32CFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S08RG32CFJ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP-32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08RG32CFJE
NXP Semiconductors
|
Check for Price | End Of Life | 8 | 8 MHz | 32768 | 2048 | HCS08 | 16 MHz | 27 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||
|
MC9S08RG32CFJER
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | unknown | ||||||||||||||||||||
|
MC9S08RG32CFJ
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 8 MHz | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | 32 | unknown | |||||||||||||||||||
|
MC9S08RG32CFJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | 32 | not_compliant | EAR99 | 8542.31.00.01 |