Filter Your Search
1 - 2 of 2 results
|
MC9S08RG32FGE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MC9S08RG32FGE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | compliant | EAR99 | 8542.31.00.01 | QFP | 44 |