Filter Your Search
1 - 2 of 2 results
|
MC9S08RG32FJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC9S08RG32FJE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | MATTE TIN | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |