Filter Your Search
1 - 2 of 2 results
|
MC9S08RG32PE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 23 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | ||||
|
MC9S08RG32PE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 16 MHz | 23 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 28 |