Filter Your Search
1 - 10 of 29 results
|
MC9S08SH8CTJ
NXP Semiconductors
|
$2.4931 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 40 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SH8CFK
NXP Semiconductors
|
$2.5800 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||
|
MC9S08SH8CTG
NXP Semiconductors
|
$2.6618 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 40 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SH8CWJR
NXP Semiconductors
|
$2.7350 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08SH8CWJ
NXP Semiconductors
|
$3.9701 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, MS-013AC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SH8CTJR
NXP Semiconductors
|
$4.4721 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08SH8CFG
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 40 MHz | 40 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | 24 | ||||||||||||||||||||||
|
MC9S08SH8CPJ
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 40 MHz | 17 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.69 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-20 | compliant | EAR99 | 8542.31.00.01 | NXP | DIP | 20 | ||||||||||
|
MC9S08SH8CTGR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 8192 | 512 | 5 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SH8CWJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 1.27 MM PITCH, MS-013AC, SOIC-20 | unknown | SOIC | 20 |