Filter Your Search
1 - 2 of 2 results
|
MC9S12C32VFAE16
NXP Semiconductors
|
$12.4400 | Yes | Active | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 | 16 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S12C32VFAE16
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 | 16 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 48 |