Filter Your Search
1 - 2 of 2 results
|
MC9S12D64MPVE
Freescale Semiconductor
|
$13.1514 | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 50 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12D64MPVE
NXP Semiconductors
|
$15.2799 | Yes | Active | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 50 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |