Filter Your Search
1 - 6 of 6 results
|
MC9S12DG128VFUE
NXP Semiconductors
|
$18.8451 | Yes | Active | 16 | 25 MHz | 131072 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC9S12DG128VFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-80 | unknown | 8542.31.00.01 | |||||||||||||
|
MC9S12DG128VFUR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-80 | unknown | EAR99 | 8542.31.00.01 | QFP | 80 | ||||||||||
|
MC9S12DG128VFU
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||
|
MC9S12DG128VFU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-80 | unknown | EAR99 | 8542.31.00.01 | QFP | 80 | |||||
|
MC9S12DG128VFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |