Filter Your Search
1 - 2 of 2 results
|
MC9S12DJ128VPVE
NXP Semiconductors
|
$31.5250 | Yes | Active | 16 | 25 MHz | 131072 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LEAD FREE, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC9S12DJ128VPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 112 |