Filter Your Search
1 - 6 of 6 results
|
MC9S12GC16CPBE
NXP Semiconductors
|
$5.3740 | Yes | Not Recommended | 16 | 25 MHz | 16384 | 2 | 2 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S12GC16CPBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 16384 | 1024 | 2 | 2 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S12GC16CPBE25
NXP Semiconductors
|
Check for Price | Active | 16 | 25 MHz | 16384 | 16 | 16 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-52 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC9S12GC16CPBER
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 1024 | CPU12 | 16 | 16 | 32 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 45 mA | 5.4 V | 2.97 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, QFP52,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC9S12GC16CPBE25
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 52 | |||||||||||||||||
|
MC9S12GC16CPBER
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 25 MHz | 16384 | 1024 | CPU12 | YES | CMOS | FLASH | 45 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP52,.47SQ | unknown | 8542.31.00.01 |