Filter Your Search
1 - 10 of 24 results
|
MC9S12KG128VFUE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3 OR 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC9S12KG128VPV
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 22 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3 OR 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | EAR99 | 8542.31.00.01 | |||
|
MC9S12KG128MPV
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 22 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3 OR 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | EAR99 | 8542.31.00.01 | |||
|
MC9S12KG128CPVE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 22 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3 OR 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC9S12KG128MPV
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12KG128CFU
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 240 | 30 | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12KG128VPU
NXP Semiconductors
|
Check for Price | Active | 16 | 25 MHz | 131072 | 16 | 20 | 50 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MC9S12KG128CPU
NXP Semiconductors
|
Check for Price | Active | 16 | 25 MHz | 131072 | 16 | 20 | 50 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MC9S12KG128CPU
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC9S12KG128CPV
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 22 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3 OR 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | EAR99 | 8542.31.00.01 |