Filter Your Search
1 - 4 of 4 results
![]() |
MC9S12NE64VTUE
Freescale Semiconductor
|
$11.7185 | Yes | Yes | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 16 | 50 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 285 mA | 2.625 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.63SQ,25 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.65 MM PITCH, MS-026AEC-HD, TQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
![]() |
MC9S12NE64VTU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 16 | 50 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 285 mA | 2.625 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 105 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.63SQ,25 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.65 MM PITCH, MS-026AEC-HD, TQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | |||||
![]() |
MC9S12NE64VTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 16 | 50 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G80 | 3 | 105 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.65 MM PITCH, MS-026AEC-HD, TQFP-80 | 80 | unknown | |||||||||||||
![]() |
MC9S12NE64VTUE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 16 | 50 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G80 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.65 MM PITCH, MS-026AEC-HD, TQFP-80 | 80 | unknown |