Filter Your Search
1 - 3 of 3 results
|
MC9S12XDG128MAAR
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 40 MHz | 131072 | 12288 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC9S12XDG128MAA
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 | 40 MHz | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, QFP-80 | unknown | QFP | 80 | ||||||||||||
|
MC9S12XDG128MAAR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 40 MHz | 131072 | 12288 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, PLASTIC, QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |