Filter Your Search
1 - 4 of 4 results
|
MC9S12XEP100J1MAAR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC9S12XEP100J1MAA
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC9S12XEP100J1MAA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | |||||
|
MC9S12XEP100J1MAAR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |