Filter Your Search
1 - 4 of 4 results
|
MC9S12XEP100J1MAG
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | 119 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC9S12XEP100J1MAGR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | 119 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC9S12XEP100J1MAG
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | 119 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||||
|
MC9S12XEP100J1MAGR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | 119 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |