Filter Your Search
1 - 4 of 4 results
|
MC9S12XEQ384MAG
NXP Semiconductors
|
$60.4601 | Yes | Active | 32 | 50 MHz | 393216 | 24576 | CPU12 | 16 | 23 | 40 MHz | 119 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
MC9S12XEQ384MAGR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 23 | 40 MHz | 119 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | ||||||||||||||||
|
MC9S12XEQ384MAGR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 16 | 23 | 40 MHz | 119 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
![]() |
MC9S12XEQ384MAG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 393216 | 24576 | CPU12 | 16 | 23 | 40 MHz | 119 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 144 |