Filter Your Search
1 - 4 of 4 results
|
MC9S12XEQ512MAA
Freescale Semiconductor
|
$11.4579 | Yes | Yes | Transferred | 32 | 50 MHz | 524288 | 32768 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S12XEQ512MAA
NXP Semiconductors
|
$14.9326 | Yes | Active | 32 | 50 MHz | 524288 | 32768 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S12XEQ512MAAR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC9S12XEQ512MAAR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 524288 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 |