Filter Your Search
1 - 10 of 12 results
![]() |
MC9S12XHZ384CAL
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XHZ384VAG
NXP Semiconductors
|
Check for Price | Active | 16 | 80 MHz | 393216 | 28672 | HCS12X | 16 | 23 | 16 MHz | 117 | 2 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | FLASH | 110 mA | 2.75 V | 2.5 V | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | ||
|
MC9S12XHZ384MAG
NXP Semiconductors
|
Check for Price | Active | 16 | 80 MHz | 393216 | 28672 | HCS12X | 16 | 23 | 16 MHz | 117 | 2 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | FLASH | 110 mA | 2.75 V | 2.35 V | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | ||
![]() |
MC9S12XHZ384CAG
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XHZ384CAG
NXP Semiconductors
|
Check for Price | Active | 16 | 80 MHz | 393216 | 28672 | HCS12X | 16 | 23 | 16 MHz | 117 | 2 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | FLASH | 110 mA | 2.75 V | 2.5 V | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | ||
|
MC9S12XHZ384CAL
NXP Semiconductors
|
Check for Price | Active | 16 | 80 MHz | 393216 | 28672 | HCS12X | 16 MHz | 85 | 2 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | FLASH | 110 mA | 2.75 V | 2.5 V | S-PQFP-G112 | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | ||||
![]() |
MC9S12XHZ384VAL
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XHZ384VAL
NXP Semiconductors
|
Check for Price | Active | 16 | 80 MHz | 393216 | 28672 | HCS12X | 16 MHz | 85 | 2 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | FLASH | 110 mA | 2.75 V | 2.5 V | S-PQFP-G112 | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | ||||
![]() |
MC9S12XHZ384MAL
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
MC9S12XHZ384MAG
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |