Filter Your Search
1 - 2 of 2 results
|
MCC600-1T58-SXXX
Bel Fuse
|
Check for Price | Active | 120 V | 58 V | 264 V | 85 V | 56.26 V | 59.74 V | 10.34 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | HYBRID | 599.72 W | R-XXMA-X | ANSI, CE, CSA, EN, IEC, UL | 70 °C | -40 °C | IEC 60601-1, IEC 60601-1-2 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 216 mm | 42 mm | BEL FUSE INC | compliant | EAR99 | |||||
|
MCC600-1T58
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 58 V | 264 V | 85 V | 56.26 V | 59.74 V | 10.34 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | HYBRID | 599.72 W | R-XXMA-X | ANSI, CE, CSA, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, IEC 60601-1-2 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 216 mm | 42 mm | BEL FUSE INC | compliant | EAR99 |