Filter Your Search
1 - 3 of 3 results
|
MCF5207CVM166
Freescale Semiconductor
|
$7.1141 | Yes | Yes | Transferred | 32 | 166.67 MHz | 32 | 24 | 40 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | MAPBGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MCF5207CVM166
NXP Semiconductors
|
$12.7530 | Yes | Not Recommended | 32 | 166.67 MHz | 32 | 24 | 40 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF5207CVM166J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 166.67 MHz | 32 | 24 | 40 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-144 | compliant | 3A991 | 8542.31.00.01 |