Filter Your Search
1 - 3 of 3 results
|
MCF52110CAF80
Freescale Semiconductor
|
$4.9024 | Yes | Yes | Transferred | 32 | 80 MHz | 131072 | 16384 | COLDFIRE | YES | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MCF52110CAF80
NXP Semiconductors
|
$9.8015 | Yes | Obsolete | 32 | 80 MHz | 131072 | 16384 | COLDFIRE | 32 | 32 | 25 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCF52110CAF80
Rochester Electronics LLC
|
Check for Price | Active | MICROCONTROLLER, RISC | ROCHESTER ELECTRONICS INC | unknown | , |