Filter Your Search
1 - 10 of 18 results
|
MCF52223CAF66
Freescale Semiconductor
|
$5.6890 | Yes | Yes | Transferred | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCF52223CAF80
Freescale Semiconductor
|
$6.8800 | Yes | Yes | Transferred | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCF52223CVM66
NXP Semiconductors
|
$8.2197 | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF52223CAF66
NXP Semiconductors
|
$9.3878 | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF52223CAF80
NXP Semiconductors
|
$12.5567 | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF52223CVM80
NXP Semiconductors
|
$14.5750 | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF52223CVM66
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 80 MHz | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | MATTE TIN | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 81 | unknown | ||||||||||||||
|
MCF52223CAF66
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | unknown | |||||||||||||
|
MCF52223CVM66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | BGA | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | 81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF52223
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 32 | 32 | 10 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.4 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | unknown | 8542.31.00.01 |