Filter Your Search
1 - 3 of 3 results
|
MCF52230CAL60
NXP Semiconductors
|
$0.9315 | Yes | Active | 32 | 60 MHz | 131072 | 32768 | COLDFIRE | 60 MHz | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF52230CAL60
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 60 MHz | 60 MHz | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G112 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS INC | LQFP, | unknown | QFP | 112 | |||||||||||||
|
MCF52230CAL60
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 60 MHz | 131072 | 32768 | COLDFIRE | 60 MHz | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 112 |