Filter Your Search
1 - 4 of 4 results
|
MCF52259CVN80
NXP Semiconductors
|
$20.6440 | Yes | Active | 32 | 80 MHz | 524288 | 65536 | COLDFIRE | 80 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XBGA-B144 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | UNSPECIFIED | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF52259CVN80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 524288 | 65536 | COLDFIRE | 80 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XBGA-B144 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | UNSPECIFIED | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | compliant | 5A992 | 8542.31.00.01 | NXP | BGA | 144 | |||
|
MCF52259CVN80
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 80 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XBGA-B144 | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | UNSPECIFIED | BGA | SQUARE | GRID ARRAY | TIN COPPER/TIN SILVER | BALL | BOTTOM | 13 mm | 13 mm | ROCHESTER ELECTRONICS LLC | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | unknown | BGA | 144 | ||||||||||||
|
MCF52259CVN80J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 524288 | 65536 | COLDFIRE | YES | 3.3 V | CMOS | FLASH | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 5A992 | 8542.31.00.01 | NXP |