Filter Your Search
1 - 2 of 2 results
![]() |
MCF5232CVM100J
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e1 | 3 | 260 | 40 | TIN SILVER COPPER | ROCHESTER ELECTRONICS LLC | BGA | 196 | unknown | |||||||||||||||||||||||||||||||||||||
|
MCF5232CVM100J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | YES | CMOS | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | compliant | MAPBGA-196 | 5A992 | 8542.31.00.01 |