Filter Your Search
1 - 1 of 1 results
![]() |
MCF5251EVM140
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 140 MHz | 32 | 24 | 140 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 1.32 V | 1.08 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 3 | 70 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | LEAD FREE, MAPBGA-225 | 225 | unknown | 3A991.A.2 | 8542.31.00.01 |