Filter Your Search
1 - 1 of 1 results
![]() |
MCF5271CAB100
Freescale Semiconductor
|
$16.1593 | Yes | Yes | Obsolete | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, PLASTIC, QFP-160 | 160 | compliant | 5A002.A | 8542.31.00.01 | NXP |