Filter Your Search
1 - 1 of 1 results
|
MCF5272CVM66J
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | 15 X 15 MM, 1 MM PITCH, PLASTIC, BGA-196 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |