Filter Your Search
1 - 9 of 9 results
|
MCF5272VF66
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MCF5272VF66
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MCF5272VF66
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA, BGA196,14X14,40 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 196 | ||||||||||
|
MCF5272VF66
Rochester Electronics LLC
|
Check for Price | Active | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | COMMERCIAL | 70 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, BGA-196 | unknown | BGA | 196 | ||||||||||||||
|
MCF5272VF66
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 196 | ||
|
MCF5272VF66R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 196 | ||
|
MCF5272VF66R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 196 | |||||||||||
|
MCF5272VF66R2
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MCF5272VF66R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 |