Filter Your Search
1 - 4 of 4 results
![]() |
MCF5272VF66R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-196 | 196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
![]() |
MCF5272VF66R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA | BGA, | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MCF5272VF66R2
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MCF5272VF66R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 23 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 |