Filter Your Search
1 - 2 of 2 results
|
MCF54452CVR200
Freescale Semiconductor
|
$14.3309 | Yes | Yes | Transferred | 32 | 200 MHz | 32 | 32 | 66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B360 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 360 | PLASTIC/EPOXY | BGA | BGA360,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | 360 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF54452CVR200
NXP Semiconductors
|
$18.4115 | Yes | Obsolete | 32 | 200 MHz | 32 | 32 | 66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B360 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 360 | PLASTIC/EPOXY | BGA | BGA360,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |