Filter Your Search
1 - 4 of 4 results
|
MCHC908QT4VDWE
NXP Semiconductors
|
$3.7238 | Yes | Obsolete | 8 | 8 MHz | 4096 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCHC908QT4VDWER
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCHC908QT4VDWER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MCHC908QT4VDWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |