Filter Your Search
1 - 2 of 2 results
|
MCHC912B32VFUE8
NXP Semiconductors
|
$33.5171 | Yes | Not Recommended | 16 | 8 MHz | 32768 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | compliant | EAR99 | 8542.31.00.01 | 1999-12-06 | NXP | |||||||||
|
MCHC912B32VFUE8
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 80 |