Filter Your Search
1 - 10 of 882 results
|
MCI1812-681-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 39 Ω | 10 % | YES | 790 kHz | 50 mA | 3 MHz | FERRITE | 30 | 1812 | MCI | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | 1812 | compliant | ||||||||||
|
MCI1812-68UH-KB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 7.5 Ω | 10 % | YES | 2.52 MHz | 130 mA | 9 MHz | 40 | 1812 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Molded | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MCI1812-331-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 20 Ω | 10 % | YES | 790 kHz | 85 mA | 3.5 MHz | FERRITE | 40 | 1812 | MCI | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | 1812 | compliant | ||||||||||
|
MCI1812-390UH-JT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 29.2 Ω | 5 % | YES | 790 kHz | 80 mA | 3 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCI1812-681-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 39 Ω | 10 % | YES | 790 kHz | 50 mA | 3 MHz | FERRITE | 30 | MCI | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||
|
MCI1812--560KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 5.5 Ω | 10 % | YES | 2.52 MHz | 135 mA | 9 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI1812-470-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 5 Ω | 10 % | YES | 2.52 MHz | 140 mA | 10 MHz | FERRITE | 50 | MCI | RF INDUCTOR | 1 | NO | e3/e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||||
|
MCI1812--220KBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.2 Ω | 10 % | YES | 2.52 MHz | 180 mA | 13 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI1812-4.7UH-JT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 5 % | YES | 7.96 MHz | 315 mA | 35 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCI1812-R33-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 340 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 180 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |