Filter Your Search
1 - 2 of 2 results
|
MCIMX257DJM4AR2
NXP Semiconductors
|
$25.3780 | Yes | Active | YES | 1.45 V | SoC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 1.52 V | 1.38 V | OTHER | S-PBGA-B400 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||
|
MCIMX257DJM4AR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.45 V | SoC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 1.52 V | 1.38 V | OTHER | S-PBGA-B400 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 400 |