Filter Your Search
1 - 4 of 4 results
|
MCIMX27LVOP4A
NXP Semiconductors
|
$13.1159 | Yes | Not Recommended | YES | 1.45 V | SoC | CMOS | ALSO OPERATES WITH 1.3VNOM @266MHZ | 1.52 V | 1.38 V | OTHER | S-PBGA-B404 | Not Qualified | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-404 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||
|
MCIMX27LVOP4AR2
NXP Semiconductors
|
$21.2859 | Yes | Not Recommended | 32 | 400 MHz | 32 | 26 | 32 MHz | YES | 1.45 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO OPERATES 1.3V AT 266MHZ | YES | FIXED POINT | YES | YES | 1.52 V | 1.38 V | OTHER | S-PBGA-B404 | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX27LVOP4A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.45 V | SoC | CMOS | ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US | 1.52 V | 1.38 V | OTHER | S-PBGA-B404 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | LFBGA | BGA404,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 404 | ||||||||||||
|
MCIMX27LVOP4AR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.45 V | SoC | CMOS | ALSO OPERATES 1.3V AT 266MHZ | 1.52 V | 1.38 V | OTHER | S-PBGA-B404 | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | compliant | 5A002.A | 8542.31.00.01 | NXP |