Filter Your Search
1 - 2 of 2 results
|
MCIMX31VKN5C
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.6 V | SoC | CMOS | 1.65 V | 1.55 V | COMMERCIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457 | 457 | compliant | 5A002 | 8542.31.00.01 | NXP | ||
|
MCIMX31VKN5CR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.6 V | SoC | CMOS | 1.65 V | 1.55 V | COMMERCIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457 | 457 | unknown | 5A002 | 8542.31.00.01 |