Filter Your Search
1 - 4 of 4 results
|
MCOTS-C-28-12-QT-F-S
SynQor
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 16 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 120 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||||||
|
MCOTS-C-28-12-QT-N-M
SynQor
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 16 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 120 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||
|
MCOTS-C-28-12-QT-F-M
SynQor
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 16 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 120 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | QUARTER BRICK PACKAGE-8 | 8 | unknown | EAR99 | ||||||
|
MCOTS-C-28-12-QT-N-S
SynQor
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 16 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 120 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |