Filter Your Search
1 - 2 of 2 results
|
MCP112T-475E/TT
Microchip Technology Inc
|
$0.3832 | Yes | Yes | Active | 1 V | 5.5 V | 1.75 µA | +4.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, TO-236, SOT-23B, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP112T-475E/TTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, TO-236, SOT-23B, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 |