Filter Your Search
1 - 1 of 1 results
|
MCP1403T-E/MF
Microchip Technology Inc
|
$52.2195 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 4.5 A | 105 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 5.99 mm | 1 mm | 4.92 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |