Filter Your Search
1 - 10 of 1,085 results
|
MCP1700-5002E/TO
Microchip Technology Inc
|
$0.1153 | Yes | Yes | Active | 6 V | 5 V | 178 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.3 % | 0.075 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||||||
|
MCP1702-1202E/TO
Microchip Technology Inc
|
$0.1693 | Yes | Yes | Active | 13.2 V | 2.7 V | 1.2 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.0378 % | 0.03 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | TO-92, 3PIN | ||||||||||||||
|
MCP1700T-2002E/TT
Microchip Technology Inc
|
$0.2665 | Yes | Active | 6 V | 2.3 V | 2 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.04 % | 0.03 % | 1 | 2.06 V | 1.94 V | CMOS | 3 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23, 3 PIN | ||||||||
|
MCP1700-3102E/TO
Microchip Technology Inc
|
$0.2665 | Yes | Active | 6 V | 4.1 V | 3.1 V | 178 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0961 % | 0.0465 % | 1 | 3.193 V | 3.007 V | CMOS | 3 % | O-PBCY-T3 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | TO-92, 3 PIN | |||||||||||||||
|
MCP1700T-3602E/TT
Microchip Technology Inc
|
$0.2665 | Yes | Active | 6 V | 4.6 V | 3.6 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.1296 % | 0.054 % | 1 | 3.708 V | 3.492 V | CMOS | 3 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23, 3 PIN | ||||||||
|
MCP1700-1802E/TO
Microchip Technology Inc
|
$0.2697 | Yes | Yes | Active | 6 V | 2.3 V | 1.8 V | 150 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0324 % | 0.027 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | TO-92, SIP3,.1,50 | |||||||||||
|
MCP1700T-2802E/TT
Microchip Technology Inc
|
$0.2793 | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0784 % | 0.042 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23, 3 PIN | ||
|
MCP1700T-5002E/TT
Microchip Technology Inc
|
$0.2869 | Yes | Yes | Active | 6 V | 5 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.075 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23, 3 PIN | ||||||
|
MCP1700T-3002E/TT
Microchip Technology Inc
|
$0.2932 | Yes | Yes | Active | 6 V | 4 V | 3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.09 % | 0.045 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23, 3 PIN | |||||
|
MCP1700T-3002E/MB
Microchip Technology Inc
|
$0.2934 | Yes | Yes | Active | 6 V | 4 V | 3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.06 % | 0.045 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | TO-243 | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-89, 3 PIN |