Filter Your Search
1 - 1 of 1 results
|
MCP1700-1202E/MB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.3 V | 1.2 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.018 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |