Filter Your Search
1 - 2 of 2 results
|
MCP1700T-1802E/MAY
Microchip Technology Inc
|
$0.5290 | Yes | Active | 6 V | 2.8 V | 1.8 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0185 % | 0.0278 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.08,25 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MCP1700T-1802E/MAYVAO
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.8 V | 1.8 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0185 % | 0.0278 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.08,25 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |