Filter Your Search
1 - 1 of 1 results
|
MCP1700T-3302I/TT
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.1089 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G3 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |