Filter Your Search
1 - 10 of 35 results
|
MCP1701AT-3002I/MB
Microchip Technology Inc
|
$0.5849 | Yes | Yes | Active | 10 V | 4 V | 3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.054 % | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-5002I/CB
Microchip Technology Inc
|
$0.5894 | Yes | Yes | Active | 10 V | 6 V | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-4602I/MB
Microchip Technology Inc
|
$0.6001 | Yes | Active | 10 V | 5.6 V | 4.6 V | 400 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 12 V | 0.06072 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MCP1701AT-3302I/MB
Microchip Technology Inc
|
$0.6263 | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.05643 % | 0.08976 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-3302I/CB
Microchip Technology Inc
|
$0.6418 | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.05643 % | 0.08976 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MCP1701AT-5002I/MB
Microchip Technology Inc
|
$0.7140 | Yes | Yes | Active | 10 V | 6 V | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-3002I/CB
Microchip Technology Inc
|
$0.7187 | Yes | Yes | Active | 10 V | 4 V | 3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.054 % | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MCP1701AT-2502I/CB
Microchip Technology Inc
|
$50.6557 | Yes | Yes | Active | 10 V | 3.5 V | 2.5 V | 400 mV | 125 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.04875 % | 0.09 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-2502I/MB
Microchip Technology Inc
|
$50.6557 | Yes | Yes | Active | 10 V | 3.5 V | 2.5 V | 400 mV | 125 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.04875 % | 0.09 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1701AT-1802I/MB
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 10 V | 2.8 V | 1.8 V | 180 mV | 110 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.03888 % | 0.0288 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |