Filter Your Search
1 - 1 of 1 results
|
MCP1703-1202E/DB
Microchip Technology Inc
|
$0.5037 | Yes | Yes | Active | 16 V | 2.7 V | 1.2 V | 1.5 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.04788 % | 0.03 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |